Direct
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

| SA115C104KARC | |
|---|---|
| DigiKey Part Number | 478-7638-1-ND - Cut Tape (CT) 478-7638-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | SA115C104KARC | 
| Description | CAP CER 0.1UF 50V X7R AXIAL | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SA115C104KARC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | Axial | |
| Size / Dimension | 0.120" Dia x 0.170" L (3.05mm x 4.32mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | Straight | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark