Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SA205C473KAR | |
|---|---|
DigiKey Part Number | 478-10994-2-ND - Tape & Reel (TR) 478-10994-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA205C473KAR |
Description | CAP CER 0.047UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA205C473KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA115C473KAR | KYOCERA AVX | 0 | SA115C473KAR-ND | kr.0.92671 | Similar |
| A473K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 16.601 | 1107PHCT-ND | kr.1.97000 | Direct |
| C410C473K5R5TA7200 | KEMET | 38.348 | 399-4476-1-ND | kr.2.92000 | Direct |
| A473K20X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | 1232PHTR-ND | kr.0.90348 | Upgrade |
| A473K20X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A473K20X7RK5TAA-ND | kr.2.81773 | Upgrade |





