Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

A473K20X7RK5TAA | |
|---|---|
DigiKey Part Number | A473K20X7RK5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A473K20X7RK5TAA |
Description | CAP CER 0.047UF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A473K20X7RK5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A473K20X7RK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A473K20X7RK5UAA-ND | kr.2.83631 | Parametric Equivalent |
| C420C473K2R5TA7200 | KEMET | 0 | C420C473K2R5TA7200-ND | kr.1.52264 | Direct |
| C420C473J2R5TA7200 | KEMET | 0 | C420C473J2R5TA7200-ND | kr.2.20243 | Upgrade |
| C420C473JAR5TA7200 | KEMET | 0 | C420C473JAR5TA7200-ND | kr.2.64199 | Upgrade |
| C420C473KAR5TA7200 | KEMET | 0 | C420C473KAR5TA7200-ND | kr.1.82451 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.2.81773 | kr.39,448.22 |
| Unit Price without VAT: | kr.2.81773 |
|---|---|
| Unit Price with VAT: | kr.3.52216 |



