Direct
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

SA115C104KARC | |
|---|---|
DigiKey Part Number | 478-7638-1-ND - Cut Tape (CT) 478-7638-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA115C104KARC |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA115C104KARC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.120" Dia x 0.170" L (3.05mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |






