
SA105C333KAR | |
|---|---|
DigiKey Part Number | 478-10991-2-ND - Tape & Reel (TR) 478-10991-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA105C333KAR |
Description | CAP CER 0.033UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105C333KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA205C333KAR | KYOCERA AVX | 0 | SA205C333KAR-ND | kr.0.98101 | Similar |
| AA105C333K4R | KYOCERA AVX | 0 | 478-AA105C333K4RTR-ND | kr.0.31289 | Parametric Equivalent |
| A333K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 11.373 | 1106PHCT-ND | kr.1.84000 | Direct |
| C420C333F1G5TA7200 | KEMET | 0 | C420C333F1G5TA7200-ND | kr.2.05691 | Upgrade |
| C420C333F5G5TA7200 | KEMET | 0 | C420C333F5G5TA7200-ND | kr.1.76752 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83680 | kr.41.84 |
| 100 | kr.0.74110 | kr.74.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.40959 | kr.3,071.93 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

