Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

SA105C104KAR | |
|---|---|
DigiKey Part Number | 478-3150-2-ND - Tape & Reel (TR) 478-3150-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA105C104KAR |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105C104KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA205C104KAR | KYOCERA AVX | 1.709 | 478-SA205C104KARCT-ND | kr.2.47000 | Similar |
| SA205C104KARC | KYOCERA AVX | 0 | SA205C104KARC-ND | kr.0.58786 | Similar |
| SA305C104KARC | KYOCERA AVX | 0 | SA305C104KARC-ND | kr.0.84693 | Similar |
| A104K15X7RF5TAA | Vishay Beyschlag/Draloric/BC Components | 140.426 | 1109PHCT-ND | kr.1.84000 | Direct |
| C410C104K5R5TA | KEMET | 650 | 399-9842-ND | kr.2.54000 | Direct |






