
A470J15C0GL5UAA | |
|---|---|
DigiKey Part Number | 56-A470J15C0GL5UAACT-ND - Cut Tape (CT) 56-A470J15C0GL5UAATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A470J15C0GL5UAA |
Description | CAP CER 47PF 500V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.56000 | kr.15.60 |
| 50 | kr.1.15260 | kr.57.63 |
| 100 | kr.1.02710 | kr.102.71 |
| 500 | kr.0.81672 | kr.408.36 |
| 1.000 | kr.0.75173 | kr.751.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63562 | kr.2,542.48 |
| 8.000 | kr.0.60046 | kr.4,803.68 |
| 12.000 | kr.0.58286 | kr.6,994.32 |
| 20.000 | kr.0.56335 | kr.11,267.00 |
| 28.000 | kr.0.55194 | kr.15,454.32 |
| 40.000 | kr.0.54097 | kr.21,638.80 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

