
SA102A470JAR | |
|---|---|
DigiKey Part Number | 478-5203-2-ND - Tape & Reel (TR) 478-5203-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA102A470JAR |
Description | CAP CER 47PF 200V C0G/NP0 AXIAL |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A470JAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.65800 | kr.16.58 |
| 50 | kr.1.23140 | kr.61.57 |
| 100 | kr.1.10020 | kr.110.02 |
| 500 | kr.0.87872 | kr.439.36 |
| 1.000 | kr.0.81030 | kr.810.30 |
| 2.500 | kr.0.73812 | kr.1,845.30 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

