Direct
Upgrade
Direct
Direct
Upgrade

SA101C682KAR | |
|---|---|
DigiKey Part Number | SA101C682KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101C682KAR |
Description | CAP CER 6800PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C682KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101C682JAR | KYOCERA AVX | 0 | SA101C682JAR-ND | kr.0.86663 | Direct |
| SA102C682KAR | KYOCERA AVX | 0 | SA102C682KAR-ND | kr.0.85251 | Upgrade |
| A682K15X7RH5TAA | Vishay Beyschlag/Draloric/BC Components | 13.067 | 56-A682K15X7RH5TAACT-ND | kr.1.84000 | Direct |
| C410C682K1R5TA7200 | KEMET | 0 | 399-4482-1-ND | kr.2.28000 | Direct |
| A682K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A682K15X7RK5TAA-ND | kr.0.54044 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.62649 | kr.4,698.68 |
| Unit Price without VAT: | kr.0.62649 |
|---|---|
| Unit Price with VAT: | kr.0.78311 |




