Direct

SA102C682KAR | |
|---|---|
DigiKey Part Number | SA102C682KAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA102C682KAR |
Description | CAP CER 6800PF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102C682KAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A682K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A682K15X7RK5TAA-ND | kr.0.54044 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.85251 | kr.6,393.82 |
| Unit Price without VAT: | kr.0.85251 |
|---|---|
| Unit Price with VAT: | kr.1.06564 |


