Direct
Direct
Upgrade
Upgrade

SA101C332KAK | |
|---|---|
DigiKey Part Number | SA101C332KAK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101C332KAK |
Description | CAP CER 3300PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C332KAK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101C332KAC | KYOCERA AVX | 0 | SA101C332KAC-ND | kr.0.73533 | Direct |
| SA101C332KAN | KYOCERA AVX | 0 | SA101C332KAN-ND | kr.0.72206 | Direct |
| SA101C332JAA | KYOCERA AVX | 0 | SA101C332JAA-ND | kr.0.00000 | Upgrade |
| SA101C332JAC | KYOCERA AVX | 0 | SA101C332JAC-ND | kr.0.91884 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.67430 | kr.6,743.00 |
| Unit Price without VAT: | kr.0.67430 |
|---|---|
| Unit Price with VAT: | kr.0.84288 |


