Direct
Upgrade
Similar
Similar

SA101C103JAC | |
|---|---|
DigiKey Part Number | SA101C103JAC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA101C103JAC |
Description | CAP CER 10000PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C103JAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101C103JAA | KYOCERA AVX | 0 | SA101C103JAA-ND | kr.0.00000 | Direct |
| SA102C103JAA | KYOCERA AVX | 0 | SA102C103JAA-ND | kr.1.14356 | Upgrade |
| SA201C103JAA | KYOCERA AVX | 0 | SA201C103JAA-ND | kr.0.00000 | Similar |
| SA201C103JAC | KYOCERA AVX | 0 | SA201C103JAC-ND | kr.1.12068 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91884 | kr.3,675.36 |
| Unit Price without VAT: | kr.0.91884 |
|---|---|
| Unit Price with VAT: | kr.1.14855 |


