Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

SA101A471KARC | |
|---|---|
DigiKey Part Number | SA101A471KARC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA101A471KARC |
Description | CAP CER 470PF 100V C0G/NP0 AXIAL |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101A471KARC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101A471FAR | KYOCERA AVX | 0 | SA101A471FAR-ND | kr.2.80734 | Upgrade |
| SA101A471GAR | KYOCERA AVX | 0 | SA101A471GAR-ND | kr.2.28917 | Upgrade |
| A471K15C0GH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471K15C0GH5UAA-ND | kr.0.79004 | Direct |
| A471J15C0GH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471J15C0GH5UAA-ND | kr.0.79004 | Upgrade |
| A471J15C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471J15C0GK5UAA-ND | kr.1.16141 | Upgrade |




