Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar

A471K15C0GH5UAA | |
|---|---|
DigiKey Part Number | A471K15C0GH5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A471K15C0GH5UAA |
Description | CAP CER 470PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A471K15C0GH5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A471J15C0GH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471J15C0GH5UAA-ND | kr.0.79004 | Upgrade |
| A471J15C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471J15C0GK5UAA-ND | kr.1.16141 | Upgrade |
| A471K15C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471K15C0GK5UAA-ND | kr.1.16141 | Upgrade |
| A471J20C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471J20C0GL5UAA-ND | kr.1.36411 | Similar |
| A471K15X7RH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A471K15X7RH5UAA-ND | kr.0.35082 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.79004 | kr.9,480.48 |
| Unit Price without VAT: | kr.0.79004 |
|---|---|
| Unit Price with VAT: | kr.0.98755 |




