
RPF0610151M025K | |
---|---|
DigiKey Part Number | 478-RPF0610151M025KCT-ND - Cut Tape (CT) 478-RPF0610151M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0610151M025K |
Description | CAP ALUM POLY 150UF 20% 25V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.61000 | kr.4.61 |
10 | kr.2.89900 | kr.28.99 |
50 | kr.2.17080 | kr.108.54 |
100 | kr.1.94110 | kr.194.11 |
500 | kr.1.54444 | kr.772.22 |
1.000 | kr.1.41926 | kr.1,419.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.34029 | kr.2,680.58 |
4.000 | kr.1.25213 | kr.5,008.52 |
6.000 | kr.1.20766 | kr.7,245.96 |
10.000 | kr.1.15809 | kr.11,580.90 |
14.000 | kr.1.12895 | kr.15,805.30 |
20.000 | kr.1.10081 | kr.22,016.20 |
24.000 | kr.1.08743 | kr.26,098.32 |
48.000 | kr.1.04216 | kr.50,023.68 |
50.000 | kr.1.03975 | kr.51,987.50 |
Unit Price without VAT: | kr.4.61000 |
---|---|
Unit Price with VAT: | kr.5.76250 |