
RPF1012221M050K | |
|---|---|
DigiKey Part Number | 478-RPF1012221M050KCT-ND - Cut Tape (CT) 478-RPF1012221M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF1012221M050K |
Description | CAP ALUM POLY 220UF 20% 50V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.43100 | kr.44.31 |
| 50 | kr.3.56560 | kr.178.28 |
| 100 | kr.3.21470 | kr.321.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.02957 | kr.1,817.74 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |






