2.2 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1630222M025B

DigiKey Part Number
478-REH1630222M025B-ND
Manufacturer
Manufacturer Product Number
REH1630222M025B
Description
CAP ALUM 2.2MF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.84 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGPA250ELL222MU25SChemi-Con242565-EGPA250ELL222MU25S-NDkr.24.73000Similar
In-Stock: 1.212
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.7.65200kr.76.52
50kr.5.94560kr.297.28
250kr.4.82980kr.1,207.45
500kr.4.47832kr.2,239.16
1.000kr.4.18624kr.4,186.24
2.500kr.3.87460kr.9,686.50
5.000kr.3.68483kr.18,424.15
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250