
EGPA250ELL222MU25S | |
|---|---|
DigiKey Part Number | 565-EGPA250ELL222MU25S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA250ELL222MU25S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.965 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.62 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.73000 | kr.24.73 |
| 10 | kr.16.75000 | kr.167.50 |
| 50 | kr.13.43440 | kr.671.72 |
| 100 | kr.12.38960 | kr.1,238.96 |
| 500 | kr.10.59402 | kr.5,297.01 |
| 1.000 | kr.10.02931 | kr.10,029.31 |
| 2.500 | kr.9.42720 | kr.23,568.00 |
| 5.000 | kr.9.06070 | kr.45,303.50 |
| Unit Price without VAT: | kr.24.73000 |
|---|---|
| Unit Price with VAT: | kr.30.91250 |

