
REF0511101M010K | |
|---|---|
DigiKey Part Number | 478-REF0511101M010KCT-ND - Cut Tape (CT) 478-REF0511101M010KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF0511101M010K |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 290 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.74200 | kr.7.42 |
| 50 | kr.0.53500 | kr.26.75 |
| 100 | kr.0.46850 | kr.46.85 |
| 500 | kr.0.35226 | kr.176.13 |
| 1.000 | kr.0.31558 | kr.315.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.29059 | kr.581.18 |
| 4.000 | kr.0.28143 | kr.1,125.72 |
| 6.000 | kr.0.27074 | kr.1,624.44 |
| 10.000 | kr.0.26017 | kr.2,601.70 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

