Parametric Equivalent

REA10133R3M450B | |
|---|---|
DigiKey Part Number | 478-REA10133R3M450B-ND |
Manufacturer | |
Manufacturer Product Number | REA10133R3M450B |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 67.2 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA10133R3M450K | KYOCERA AVX | 1.800 | 478-REA10133R3M450KCT-ND | kr.1.44150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.400 | kr.1.52859 | kr.6,725.80 |
| Unit Price without VAT: | kr.1.52859 |
|---|---|
| Unit Price with VAT: | kr.1.91074 |


