Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

MR065C105KAT | |
|---|---|
DigiKey Part Number | MR065C105KAT-ND |
Manufacturer | |
Manufacturer Product Number | MR065C105KAT |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.36mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR065C105JAA | KYOCERA AVX | 0 | MR065C105JAA-ND | kr.13.26081 | Upgrade |
| MR075C105KAA | KYOCERA AVX | 0 | MR075C105KAA-ND | kr.85.17240 | Similar |
| M39014/02-1407 | KEMET | 468 | 1001-2199-ND | kr.49.39000 | Direct |
| M39014/02-1407V | KEMET | 48 | 1001-2200-ND | kr.51.86000 | Direct |
| M39014/02-1411 | KEMET | 77 | 1001-2201-ND | kr.51.86000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.96748 | kr.15,967.48 |
| Unit Price without VAT: | kr.15.96748 |
|---|---|
| Unit Price with VAT: | kr.19.95935 |





