1 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/02-1407V

DigiKey Part Number
1001-2200-ND
Manufacturer
Manufacturer Product Number
M39014/02-1407V
Description
CAP CER 1UF 50V BX RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
M39014/02-1407V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
M (1%)
Series
Mounting Type
Packaging
Bag
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39014/02-1407KEMET4681001-2199-NDkr.49.39000Parametric Equivalent
MR065C105KAAKYOCERA AVX662478-12581-NDkr.38.86000Direct
M39014/02-1407KYOCERA AVX110478-M39014/02-1407-NDkr.61.43000Parametric Equivalent
M39014/02-1407VKYOCERA AVX11478-M39014/02-1407V-NDkr.41.02000Parametric Equivalent
In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.51.86000kr.51.86
10kr.38.70600kr.387.06
50kr.33.46260kr.1,673.13
100kr.31.83950kr.3,183.95
500kr.29.09350kr.14,546.75
1.000kr.28.24248kr.28,242.48
Manufacturers Standard Package
Unit Price without VAT:kr.51.86000
Unit Price with VAT:kr.64.82500