MA205C473KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.92076
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.27970
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.25404
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.27970
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.12851
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA205C473KAA

DigiKey Part Number
MA205C473KAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA205C473KAA
Description
CAP CER 0.047UF 50V X7R AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA105C473KAAKYOCERA AVX0478-2433-2-NDkr.0.00000Direct
SA205C473KAAKYOCERA AVX0SA205C473KAA-NDkr.0.92076Direct
SA205C473KACKYOCERA AVX0SA205C473KAC-NDkr.1.27970Direct
SA205C473KAMKYOCERA AVX0SA205C473KAM-NDkr.1.25404Direct
SA205C473KANKYOCERA AVX0SA205C473KAN-NDkr.1.27970Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.86.50329kr.432,516.45
Manufacturers Standard Package
Unit Price without VAT:kr.86.50329
Unit Price with VAT:kr.108.12911