
M39014/02-1407V | |
|---|---|
DigiKey Part Number | 478-M39014/02-1407V-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1407V |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/02-1407 | KYOCERA AVX | 110 | 478-M39014/02-1407-ND | kr.61.43000 | Parametric Equivalent |
| M39014/02-1407 | KEMET | 468 | 1001-2199-ND | kr.49.39000 | Parametric Equivalent |
| M39014/02-1407V | KEMET | 48 | 1001-2200-ND | kr.51.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.02000 | kr.41.02 |
| 10 | kr.30.12100 | kr.301.21 |
| 50 | kr.25.78480 | kr.1,289.24 |
| 100 | kr.24.44260 | kr.2,444.26 |
| 500 | kr.22.17124 | kr.11,085.62 |
| 1.000 | kr.21.46743 | kr.21,467.43 |
| 2.500 | kr.20.72391 | kr.51,809.78 |
| Unit Price without VAT: | kr.41.02000 |
|---|---|
| Unit Price with VAT: | kr.51.27500 |

