M39014/01-1553VTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2.030
Unit Price: kr.19.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.94559
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.94559
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4.600
Unit Price: kr.19.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.51416
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.94559
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.605
Unit Price: kr.13.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 987
Unit Price: kr.13.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.213
Unit Price: kr.12.74000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1553VTR1

DigiKey Part Number
478-M39014/01-1553VTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39014/01-1553VTR1
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX104KRKYOCERA AVX2.0301010-1211-NDkr.19.46000Parametric Equivalent
CKR05BX104KRTR1KYOCERA AVX0478-CKR05BX104KRTR1-NDkr.13.94559Parametric Equivalent
M39014/01-1553TR1KYOCERA AVX0478-M39014/01-1553TR1-NDkr.13.94559Parametric Equivalent
M39014/01-1553VKYOCERA AVX4.6001010-1223-NDkr.19.46000Parametric Equivalent
M39014/01-1553VTR1/1KYOCERA AVX0478-M39014/01-1553VTR1/1-NDkr.14.51416Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.94559kr.34,863.97
Manufacturers Standard Package
Unit Price without VAT:kr.13.94559
Unit Price with VAT:kr.17.43199