Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1553TR1 | |
|---|---|
DigiKey Part Number | 478-M39014/01-1553TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39014/01-1553TR1 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX104KR | KYOCERA AVX | 2.058 | 1010-1211-ND | kr.19.46000 | Parametric Equivalent |
| CKR05BX104KRTR1 | KYOCERA AVX | 0 | 478-CKR05BX104KRTR1-ND | kr.13.94559 | Parametric Equivalent |
| M39014/01-1553V | KYOCERA AVX | 4.600 | 1010-1223-ND | kr.19.46000 | Parametric Equivalent |
| M39014/01-1553VTR1 | KYOCERA AVX | 0 | 478-M39014/01-1553VTR1-ND | kr.13.94559 | Parametric Equivalent |
| M39014/01-1553VTR1/1 | KYOCERA AVX | 0 | 478-M39014/01-1553VTR1/1-ND | kr.14.51416 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.94559 | kr.34,863.97 |
| Unit Price without VAT: | kr.13.94559 |
|---|---|
| Unit Price with VAT: | kr.17.43199 |






