M39014/01-1311TR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.17343
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.17343
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.04007
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.12.17343
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.28467
Datasheet

Parametric Equivalent


KEMET
In Stock: 10
Unit Price: kr.27.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.42068
Datasheet
470 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1311TR1

DigiKey Part Number
478-M39014/01-1311TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39014/01-1311TR1
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX471KRKYOCERA AVX0478-CKR05BX471KR-NDkr.12.17343Parametric Equivalent
CKR05BX471KRVKYOCERA AVX0478-CKR05BX471KRV-NDkr.12.17343Parametric Equivalent
M39014/01-1311KYOCERA AVX01010-1217-NDkr.11.04007Parametric Equivalent
M39014/01-1311VKYOCERA AVX0M39014/01-1311V-NDkr.12.17343Parametric Equivalent
M39014/01-1311VTR1KYOCERA AVX0478-M39014/01-1311VTR1-NDkr.10.28467Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.28467kr.25,711.67
Manufacturers Standard Package
Unit Price without VAT:kr.10.28467
Unit Price with VAT:kr.12.85584