Similar

M39014/01-1311V | |
|---|---|
DigiKey Part Number | M39014/01-1311VKM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39014/01-1311V |
Description | CAP CER 470PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/01-1311V Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK05BX471K | KEMET | 1.189 | 1001-2020-ND | kr.8.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.10.42068 | kr.17,715.16 |
| Unit Price without VAT: | kr.10.42068 |
|---|---|
| Unit Price with VAT: | kr.13.02585 |


