
LD06YC106KAB2A | |
|---|---|
DigiKey Part Number | 478-10969-2-ND - Tape & Reel (TR) 478-10969-1-ND - Cut Tape (CT) 478-10969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD06YC106KAB2A |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06YC106KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C106K4RACTU | KEMET | 302.362 | 399-C1206C106K4RACTUCT-ND | kr.2.03000 | Direct |
| C1206C106K4RALTU | KEMET | 9.411 | 399-C1206C106K4RALTUCT-ND | kr.57.82000 | Direct |
| CC1206KFX7R7BB106 | YAGEO | 6.010 | 13-CC1206KFX7R7BB106CT-ND | kr.5.96000 | Direct |
| CC1206KKX7R7BB106 | YAGEO | 8.147 | 311-1956-1-ND | kr.5.96000 | Direct |
| 1206BB106K250NGX072T | Knowles Novacap | 2.765 | 1763-1135-1-ND | kr.33.92000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.76000 | kr.35.76 |
| 10 | kr.25.99400 | kr.259.94 |
| 50 | kr.22.10880 | kr.1,105.44 |
| 100 | kr.20.90870 | kr.2,090.87 |
| 500 | kr.18.91540 | kr.9,457.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.17.72744 | kr.35,454.88 |
| Unit Price without VAT: | kr.35.76000 |
|---|---|
| Unit Price with VAT: | kr.44.70000 |

