
C1206C106K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C106K4RACTUCT-ND - Cut Tape (CT) 399-C1206C106K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K4RACTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.87740 | kr.43.87 |
| 100 | kr.0.77730 | kr.77.73 |
| 500 | kr.0.60914 | kr.304.57 |
| 1.000 | kr.0.55729 | kr.557.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51465 | kr.1,029.30 |
| 4.000 | kr.0.47959 | kr.1,918.36 |
| 6.000 | kr.0.46203 | kr.2,772.18 |
| 10.000 | kr.0.44258 | kr.4,425.80 |
| 14.000 | kr.0.43121 | kr.6,036.94 |
| 20.000 | kr.0.42027 | kr.8,405.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |


