Upgrade
Upgrade
Direct
Upgrade
Upgrade

LD061A471KAB2A | |
|---|---|
DigiKey Part Number | LD061A471KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD061A471KAB2A |
Description | CAP CER 470PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD061A471KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD061A471FAB2A | KYOCERA AVX | 0 | LD061A471FAB2A-ND | kr.2.08168 | Upgrade |
| LD061A471JAB2A | KYOCERA AVX | 0 | LD061A471JAB2A-ND | kr.1.18153 | Upgrade |
| C1206C471K1GALTU | KEMET | 0 | 399-C1206C471K1GALTUTR-ND | kr.0.52868 | Direct |
| C1206C471F1GALTU | KEMET | 0 | 399-C1206C471F1GALTUTR-ND | kr.3.24950 | Upgrade |
| C1206C471J1GALTU | KEMET | 0 | 399-C1206C471J1GALTUTR-ND | kr.0.55342 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.09180 | kr.8,734.40 |
| Unit Price without VAT: | kr.1.09180 |
|---|---|
| Unit Price with VAT: | kr.1.36475 |



