0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD055C334KAB2A

DigiKey Part Number
478-10964-2-ND - Tape & Reel (TR)
478-10964-1-ND - Cut Tape (CT)
478-10964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD055C334KAB2A
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD055C334KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR71H334KUKYOCERA AVX16.166478-KGM21AR71H334KUCT-NDkr.3.23000Parametric Equivalent
CC0805KFX7R9BB334YAGEO19.26013-CC0805KFX7R9BB334CT-NDkr.1.01000Direct
CC0805KKX7R9BB334YAGEO29.360311-1888-1-NDkr.1.01000Direct
C0805C334J5RACTUKEMET3.423399-C0805C334J5RACTUCT-NDkr.6.09000Upgrade
C0805C334K5RACTUKEMET30.091399-C0805C334K5RACTUCT-NDkr.0.95000Upgrade
In-Stock: 288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.20800kr.32.08
50kr.2.46500kr.123.25
100kr.2.23610kr.223.61
500kr.1.84812kr.924.06
1.000kr.1.72822kr.1,728.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.44562kr.2,891.24
4.000kr.1.37114kr.5,484.56
6.000kr.1.33382kr.8,002.92
10.000kr.1.29247kr.12,924.70
14.000kr.1.26829kr.17,756.06
20.000kr.1.24503kr.24,900.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750