LD052C103KAB2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.18916
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.58751
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD052C103KAB2A

DigiKey Part Number
478-7503-2-ND - Tape & Reel (TR)
478-7503-1-ND - Cut Tape (CT)
478-7503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD052C103KAB2A
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD052C103KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.15700kr.21.57
50kr.1.62300kr.81.15
100kr.1.45980kr.145.98
500kr.1.18348kr.591.74
1.000kr.1.09818kr.1,098.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.98968kr.3,958.72
8.000kr.0.94120kr.7,529.60
12.000kr.0.91692kr.11,003.04
20.000kr.0.88999kr.17,799.80
28.000kr.0.87426kr.24,479.28
40.000kr.0.85912kr.34,364.80
48.000kr.0.85194kr.40,893.12
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000