
LD052C103JAB2A | |
|---|---|
DigiKey Part Number | LD052C103JAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD052C103JAB2A |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD052C103JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.20111 | kr.9,608.88 |
| Unit Price without VAT: | kr.1.20111 |
|---|---|
| Unit Price with VAT: | kr.1.50139 |

