LD02YC472JAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.43143
Datasheet
4700 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD02YC472JAB2A

DigiKey Part Number
478-LD02YC472JAB2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD02YC472JAB2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD02YC472JAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71C472JHKYOCERA AVX0478-KGM05AR71C472JHTR-NDkr.0.43143Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.07669kr.10,766.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.07669
Unit Price with VAT:kr.1.34586