Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD025A6R8BAB2A | |
|---|---|
DigiKey Part Number | 478-10956-2-ND - Tape & Reel (TR) 478-10956-1-ND - Cut Tape (CT) 478-10956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A6R8BAB2A |
Description | CAP CER 6.8PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A6R8BAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A6R8B4T2A | KYOCERA AVX | 0 | 478-04025A6R8B4T2ATR-ND | kr.0.24177 | Parametric Equivalent |
| 04025U6R8B4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H6R8BHTR-ND | kr.0.27387 | Parametric Equivalent |
| 04025U6R8BAQ2A | KYOCERA AVX | 0 | 478-04025U6R8BAQ2ATR-ND | kr.0.08085 | Parametric Equivalent |
| KGM05ACG1H6R8BH | KYOCERA AVX | 33.290 | 478-KGM05ACG1H6R8BHCT-ND | kr.1.65000 | Parametric Equivalent |
| KGM05ACG1H6R8BN | KYOCERA AVX | 0 | 478-KGM05ACG1H6R8BNTR-ND | kr.0.30182 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.03940 | kr.10,394.00 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |











