Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD023A101KAB2A | |
|---|---|
DigiKey Part Number | 478-LD023A101KAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD023A101KAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD023A101KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E101KH | KYOCERA AVX | 284.940 | 478-KGM05ACG1E101KHCT-ND | kr.0.63000 | Parametric Equivalent |
| KGM05ACG1E101KN | KYOCERA AVX | 0 | 478-KGM05ACG1E101KNTR-ND | kr.0.07344 | Parametric Equivalent |
| 0402N101K250CT | Walsin Technology Corporation | 0 | 1292-0402N101K250CTTR-ND | kr.0.01099 | Parametric Equivalent |
| C0402C101K3GACAUTO | KEMET | 50.093 | 399-C0402C101K3GACAUTOCT-ND | kr.2.22000 | Parametric Equivalent |
| C0402C101K3GACTU | KEMET | 78.105 | 399-C0402C101K3GACTUCT-ND | kr.2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.99203 | kr.9,920.30 |
| Unit Price without VAT: | kr.0.99203 |
|---|---|
| Unit Price with VAT: | kr.1.24004 |







