
C0402C101K3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C101K3GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C101K3GACAUTOCT-ND - Cut Tape (CT) 399-C0402C101K3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101K3GACAUTO |
Description | CAP CER 100PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101K3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.33800 | kr.13.38 |
| 50 | kr.0.97880 | kr.48.94 |
| 100 | kr.0.86980 | kr.86.98 |
| 500 | kr.0.68560 | kr.342.80 |
| 1.000 | kr.0.62880 | kr.628.80 |
| 2.500 | kr.0.56888 | kr.1,422.20 |
| 5.000 | kr.0.53278 | kr.2,663.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50307 | kr.5,030.70 |
| 20.000 | kr.0.47863 | kr.9,572.60 |
| 30.000 | kr.0.46638 | kr.13,991.40 |
| 50.000 | kr.0.45281 | kr.22,640.50 |
| 70.000 | kr.0.44487 | kr.31,140.90 |
| 100.000 | kr.0.43724 | kr.43,724.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

