KGU03ACG1E0R5AH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 21
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.08032
Datasheet
New Product
0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E0R5AH

DigiKey Part Number
478-KGU03ACG1E0R5AHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E0R5AHCT-ND - Cut Tape (CT)
478-KGU03ACG1E0R5AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E0R5AH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.05pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1E0R5W030BFTDK21445-7040-1-NDkr.1.27000Parametric Equivalent
GJM0335C1ER50WB01JMurata Electronics0490-GJM0335C1ER50WB01JTR-NDkr.0.08032Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43100kr.4.31
50kr.0.30060kr.15.03
100kr.0.26060kr.26.06
500kr.0.19298kr.96.49
1.000kr.0.17219kr.172.19
2.500kr.0.15034kr.375.85
5.000kr.0.13718kr.685.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12099kr.1,814.85
30.000kr.0.11306kr.3,391.80
45.000kr.0.10910kr.4,909.50
75.000kr.0.10470kr.7,852.50
105.000kr.0.10213kr.10,723.65
150.000kr.0.09966kr.14,949.00
180.000kr.0.09849kr.17,728.20
360.000kr.0.09455kr.34,038.00
375.000kr.0.09434kr.35,377.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000