Parametric Equivalent
Parametric Equivalent

GJM0335C1ER50WB01J | |
|---|---|
DigiKey Part Number | 490-GJM0335C1ER50WB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER50WB01J |
Description | CAP CER 0.5PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER50WB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1E0R5W030BF | TDK | 21 | 445-7040-1-ND | kr.1.28000 | Parametric Equivalent |
| KGU03ACG1E0R5AH | KYOCERA AVX | 0 | 478-KGU03ACG1E0R5AHCT-ND | kr.0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.08120 | kr.4,060.00 |
| Unit Price without VAT: | kr.0.08120 |
|---|---|
| Unit Price with VAT: | kr.0.10150 |



