15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2A150GT

DigiKey Part Number
478-KGQ21HCG2A150GTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2A150GTCT-ND - Cut Tape (CT)
478-KGQ21HCG2A150GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ21HCG2A150GT
Description
CAP CER 15PF 100V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2A150GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.045" (1.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGQ21HCG2A150FTKYOCERA AVX1.961478-KGQ21HCG2A150FTCT-NDkr.3.30000Upgrade
KGQ21HCG2D150FTKYOCERA AVX807478-KGQ21HCG2D150FTCT-NDkr.3.30000Upgrade
KGQ21HCG2D150GTKYOCERA AVX10.086478-KGQ21HCG2D150GTCT-NDkr.3.11000Upgrade
C0805C150G1GACTUKEMET3.457399-C0805C150G1GACTUCT-NDkr.3.93000Direct
In-Stock: 3.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.78800kr.17.88
50kr.1.33140kr.66.57
100kr.1.19130kr.119.13
500kr.0.95456kr.477.28
1.000kr.0.88158kr.881.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77205kr.3,088.20
8.000kr.0.73138kr.5,851.04
12.000kr.0.71101kr.8,532.12
20.000kr.0.68843kr.13,768.60
28.000kr.0.67522kr.18,906.16
40.000kr.0.66252kr.26,500.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500