15 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2D150GT

DigiKey Part Number
478-KGQ21HCG2D150GTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2D150GTCT-ND - Cut Tape (CT)
478-KGQ21HCG2D150GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ21HCG2D150GT
Description
CAP CER 15PF 200V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2D150GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.045" (1.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.086
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.87000kr.18.70
50kr.1.39740kr.69.87
100kr.1.25090kr.125.09
500kr.1.00514kr.502.57
1.000kr.0.92913kr.929.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.81528kr.3,261.12
8.000kr.0.77298kr.6,183.84
12.000kr.0.75179kr.9,021.48
20.000kr.0.72830kr.14,566.00
28.000kr.0.71457kr.20,007.96
40.000kr.0.70136kr.28,054.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750