1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43X7R105J100NT

DigiKey Part Number
4713-GMC43X7R105J100NTTR-ND - Tape & Reel (TR)
4713-GMC43X7R105J100NTCT-ND - Cut Tape (CT)
4713-GMC43X7R105J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43X7R105J100NT
Description
CAP1812 X7R 1UF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM43FR72A105JVKYOCERA AVX470478-KGM43FR72A105JVCT-NDkr.17.69000Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.01000kr.27.01
10kr.19.31800kr.193.18
50kr.16.24680kr.812.34
100kr.15.29720kr.1,529.72
500kr.13.96828kr.6,984.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.19234kr.13,192.34
2.000kr.12.78236kr.25,564.72
3.000kr.12.57693kr.37,730.79
5.000kr.12.34915kr.61,745.75
Manufacturers Standard Package
Unit Price without VAT:kr.27.01000
Unit Price with VAT:kr.33.76250