Parametric Equivalent
Direct
Similar



KGM43BCG3U101JV | |
|---|---|
DigiKey Part Number | 478-KGM43BCG3U101JVTR-ND - Tape & Reel (TR) 478-KGM43BCG3U101JVCT-ND - Cut Tape (CT) 478-KGM43BCG3U101JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM43BCG3U101JV |
Description | CAP CER 100PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM43BCG3U101JV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM43BCG3U101JV | KYOCERA AVX | 0 | 478-KGM43BCG3U101JVCT-ND | kr.8.94000 | Parametric Equivalent |
| CC1812JKNPOEBN101 | YAGEO | 2.275 | 311-4551-1-ND | kr.8.94000 | Direct |
| C1812C101JHGACTU | KEMET | 2.092 | 399-C1812C101JHGACTUCT-ND | kr.16.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.84500 | kr.58.45 |
| 50 | kr.4.63200 | kr.231.60 |
| 100 | kr.4.25730 | kr.425.73 |
| 500 | kr.3.62292 | kr.1,811.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.42683 | kr.3,426.83 |
| 2.000 | kr.3.26536 | kr.6,530.72 |
| 3.000 | kr.3.18448 | kr.9,553.44 |
| 5.000 | kr.3.09483 | kr.15,474.15 |
| 7.000 | kr.3.04241 | kr.21,296.87 |
| 10.000 | kr.2.99197 | kr.29,919.70 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |




