
C1812C101JHGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C101JHGACTUTR-ND - Tape & Reel (TR) 399-C1812C101JHGACTUCT-ND - Cut Tape (CT) 399-C1812C101JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C101JHGACTU |
Description | CAP CER 100PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.11.31100 | kr.113.11 |
| 50 | kr.9.25520 | kr.462.76 |
| 100 | kr.8.61990 | kr.861.99 |
| 500 | kr.7.54574 | kr.3,772.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.21327 | kr.7,213.27 |
| 2.000 | kr.6.93951 | kr.13,879.02 |
| 3.000 | kr.6.80238 | kr.20,407.14 |
| 5.000 | kr.6.65032 | kr.33,251.60 |
| 7.000 | kr.6.56141 | kr.45,929.87 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |

