KGM32RR72A273KU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7.890
Unit Price: kr.3.61000
Datasheet
0.027 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72A273KU

DigiKey Part Number
478-KGM32RR72A273KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32RR72A273KU
Description
CAP CER 0.027UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C273K1RACTUKEMET7.890399-17496-1-NDkr.3.61000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57331kr.2,293.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.57331
Unit Price with VAT:kr.0.71664