
C1210C273K1RACTU | |
|---|---|
DigiKey Part Number | 399-17496-2-ND - Tape & Reel (TR) 399-17496-1-ND - Cut Tape (CT) 399-17496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C273K1RACTU |
Description | CAP CER 0.027UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C273K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C273K1RACAUTO | KEMET | 3.232 | 399-C1210C273K1RACAUTOCT-ND | kr.3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.23100 | kr.22.31 |
| 50 | kr.1.67820 | kr.83.91 |
| 100 | kr.1.50760 | kr.150.76 |
| 500 | kr.1.22148 | kr.610.74 |
| 1.000 | kr.1.13297 | kr.1,132.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.00036 | kr.4,001.44 |
| 8.000 | kr.0.95108 | kr.7,608.64 |
| 12.000 | kr.0.92640 | kr.11,116.80 |
| 20.000 | kr.0.89903 | kr.17,980.60 |
| 28.000 | kr.0.88304 | kr.24,725.12 |
| 40.000 | kr.0.86765 | kr.34,706.00 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

