Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

| KGM32RR72A153KU | |
|---|---|
| DigiKey Part Number | 478-KGM32RR72A153KUTR-ND - Tape & Reel (TR) 478-KGM32RR72A153KUCT-ND - Cut Tape (CT) 478-KGM32RR72A153KUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM32RR72A153KU | 
| Description | CAP CER 0.015UF 100V X7R 1210 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM32RR72A153KU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.041" (1.05mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.36300 | kr.13.63 | 
| 50 | kr.1.00480 | kr.50.24 | 
| 100 | kr.0.89340 | kr.89.34 | 
| 500 | kr.0.70668 | kr.353.34 | 
| 1.000 | kr.0.64902 | kr.649.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.57389 | kr.2,295.56 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark