
C1210C153K1RACTU | |
|---|---|
DigiKey Part Number | 399-15598-2-ND - Tape & Reel (TR) 399-15598-1-ND - Cut Tape (CT) 399-15598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C153K1RACTU |
Description | CAP CER 0.015UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C153K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C153JAGACTU | KEMET | 1.573 | 399-15152-1-ND | kr.9.00000 | Upgrade |
| C3225C0G2A153J125AA | TDK | 3.941 | 445-2346-1-ND | kr.5.77000 | Similar |
| C3225C0G2E153J200AA | TDK | 1.774 | 445-2351-1-ND | kr.7.10000 | Similar |
| C3225C0G2J153J160AA | TDK | 4.850 | 445-14876-1-ND | kr.7.10000 | Similar |
| C3225C0G2J153K160AA | TDK | 77 | 445-14877-1-ND | kr.7.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.20600 | kr.22.06 |
| 50 | kr.1.65980 | kr.82.99 |
| 100 | kr.1.49120 | kr.149.12 |
| 500 | kr.1.20816 | kr.604.08 |
| 1.000 | kr.1.12060 | kr.1,120.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.98944 | kr.3,957.76 |
| 8.000 | kr.0.94070 | kr.7,525.60 |
| 12.000 | kr.0.91628 | kr.10,995.36 |
| 20.000 | kr.0.88922 | kr.17,784.40 |
| 28.000 | kr.0.87339 | kr.24,454.92 |
| 40.000 | kr.0.85817 | kr.34,326.80 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

