Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM32RR72A124KU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A124KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A124KU |
Description | CAP CER 0.12UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A124KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32RR72A124JU | KYOCERA AVX | 1.980 | 478-KGM32RR72A124JUCT-ND | kr.2.98000 | Upgrade |
| 1210J1000124KXT | Knowles Syfer | 0 | 1210J1000124KXT-ND | kr.2.33328 | Direct |
| C1210C124K1RACTU | KEMET | 0 | 399-C1210C124K1RACTUTR-ND | kr.1.17612 | Direct |
| 1210J1000124JXT | Knowles Syfer | 0 | 1210J1000124JXT-ND | kr.2.97464 | Upgrade |
| 1210J2000124JXT | Knowles Syfer | 0 | 1210J2000124JXT-ND | kr.2.97464 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78055 | kr.1,561.10 |
| Unit Price without VAT: | kr.0.78055 |
|---|---|
| Unit Price with VAT: | kr.0.97569 |




